
NBB4-12GM50-E3-M | |
|---|---|
DigiKey Part Number | 2046-NBB4-12GM50-E3-M-ND |
Manufacturer | |
Manufacturer Product Number | NBB4-12GM50-E3-M |
Description | INDUCTIVE SEN 4MM PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP68, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Nickel-Plated Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 5V ~ 60V |
Packaging Box | Termination Style Cable |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP68, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20,486.00000 | ¥20,486 |
| 5 | ¥19,064.20000 | ¥95,321 |
| 10 | ¥18,534.30000 | ¥185,343 |
| 25 | ¥17,900.12000 | ¥447,503 |
| 50 | ¥17,466.04000 | ¥873,302 |
| Unit Price without JCT: | ¥20,486.00000 |
|---|---|
| Unit Price with JCT: | ¥22,534.60000 |

