
ML100-55/95/102 | |
|---|---|
DigiKey Part Number | 2046-ML100-55/95/102-ND |
Manufacturer | |
Manufacturer Product Number | ML100-55/95/102 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 196.850" (0m ~ 5m) Light-On |
Datasheet | Datasheet |
EDA/CAD Models | ML100-55/95/102 Models |
Category | Response Time 500µs |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Light-On |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Connector, M8 |
Sensing Method Retroreflective | Ingress Protection IP67 |
Sensing Distance 0" ~ 196.850" (0m ~ 5m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -30°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥21,021.00000 | ¥21,021 |
| 10 | ¥18,011.90000 | ¥180,119 |
| 100 | ¥16,286.24000 | ¥1,628,624 |
| Unit Price without JCT: | ¥21,021.00000 |
|---|---|
| Unit Price with JCT: | ¥23,123.10000 |

