


LK28-Z-F1/31/116 | |
|---|---|
DigiKey Part Number | 2046-LK28-Z-F1/31/116-ND |
Manufacturer | |
Manufacturer Product Number | LK28-Z-F1/31/116 |
Description | THRU BEAM RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 2559.055" (0m ~ 65m) Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Category | Response Time 20ms |
Manufacturer Pepperl+Fuchs, Inc. | Output Configuration Relay - Dark-ON/Light-ON - Selectable |
Packaging Box | Light Source Red LED |
Part Status Active | Connection Method Cable with Connector |
Sensing Method Through-Beam | Ingress Protection IP67 |
Sensing Distance 0.000" ~ 2559.055" (0m ~ 65m) | Operating Temperature -40°C ~ 60°C |
Voltage - Supply 12 VAC/DC ~ 240 VAC/DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81,988.00000 | ¥81,988 |
| 5 | ¥77,317.20000 | ¥386,586 |
| 10 | ¥75,574.40000 | ¥755,744 |
| Unit Price without JCT: | ¥81,988.00000 |
|---|---|
| Unit Price with JCT: | ¥90,186.80000 |

