
IA6-12GM50-IU-V1 | |
|---|---|
DigiKey Part Number | 2046-IA6-12GM50-IU-V1-ND |
Manufacturer | |
Manufacturer Product Number | IA6-12GM50-IU-V1 |
Description | INDUCTIVE OTHERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0" ~ 0.236" (0mm ~ 6mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Material - Body Brass |
Manufacturer Pepperl+Fuchs, Inc. | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0" ~ 0.236" (0mm ~ 6mm) | Indicator No Indicator |
Output Type Analog Current and Voltage | Package / Case Cylinder, Threaded - M12 |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥49,392.00000 | ¥49,392 |
| Unit Price without JCT: | ¥49,392.00000 |
|---|---|
| Unit Price with JCT: | ¥54,331.20000 |

