
SLS-160F32PR02-08 | |
---|---|
DigiKey Part Number | SLS-160F32PR02-08-ND |
Manufacturer | |
Manufacturer Product Number | SLS-160F32PR02-08 |
Description | SPEAKER 6.23OHM 25W TOP PORT |
Customer Reference | |
Detailed Description | 6.23 Ohms Woofer Speaker 25 W 20 Hz ~ 3 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 20 Hz ~ 3 kHz | |
Frequency - Self Resonant | 36.27Hz | |
Impedance | 6.23 Ohms | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) |