
MPAMB700MSMA | |
|---|---|
DigiKey Part Number | 3299-MPAMB700MSMA-ND |
Manufacturer | |
Manufacturer Product Number | MPAMB700MSMA |
Description | RF ANT 829MHZ WHP STR SMA M CONN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.205GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP64 | |
Mounting Type | Connector Mount | |
Height (Max) | 8.307" (211.00mm) | |
Applications | 2G, 3G, 5G, Bluetooth, Cellular, LTE, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,326.00000 | ¥3,326 |
| 10 | ¥2,653.70000 | ¥26,537 |
| 25 | ¥2,486.12000 | ¥62,153 |
| 100 | ¥2,301.84000 | ¥230,184 |
| 250 | ¥2,214.00800 | ¥553,502 |
| 500 | ¥2,161.05800 | ¥1,080,529 |
| Unit Price without JCT: | ¥3,326.00000 |
|---|---|
| Unit Price with JCT: | ¥3,658.60000 |


