


BOA24010NF | |
|---|---|
DigiKey Part Number | 3299-BOA24010NF-ND |
Manufacturer | |
Manufacturer Product Number | BOA24010NF |
Description | RF ANT 2.45GHZ WHIP STR N TYPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Straight N Type Female Connector Mount, Pole Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCTEL | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 10dBi | |
Power - Max | 40 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount, Pole Mount | |
Height (Max) | 25.300" (642.62mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥13,650.00000 | ¥13,650 |
| 10 | ¥11,355.10000 | ¥113,551 |
| 30 | ¥10,684.66667 | ¥320,540 |
| 100 | ¥10,152.53000 | ¥1,015,253 |
| Unit Price without JCT: | ¥13,650.00000 |
|---|---|
| Unit Price with JCT: | ¥15,015.00000 |


