SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45404Z

DigiKey Part Number
6099-PE45404Z-ND
Manufacturer
Manufacturer Product Number
PE45404Z
Description
FAKRA Plug Connector Crimp/Solde
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 188, 316, LMR-100
Fastening Type
Locking Ramp
Frequency - Max
4 GHz
Number of Ports
1
Features
Code Z
Housing Color
Blue, Water
Ingress Protection
-
Center Contact Material
Phosphor Bronze
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
335 V
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 226
Check for Additional Incoming Stock
All prices are in JPY
Retail Package
QuantityUnit PriceExt Price
1¥2,571.00000¥2,571
10¥2,185.50000¥21,855
25¥2,048.60000¥51,215
50¥1,950.82000¥97,541
100¥1,857.73000¥185,773
250¥1,741.50000¥435,375
500¥1,658.47000¥829,235
1,000¥1,579.42500¥1,579,425
Manufacturers Standard Package
Unit Price without JCT:¥2,571.00000
Unit Price with JCT:¥2,828.10000