New at DigiKey
RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 20dB, 4° Imbalance (Max), 1.35 VSWR (Max) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE20DV1262

DigiKey Part Number
6099-PE20DV1262-ND
Manufacturer
Manufacturer Product Number
PE20DV1262
Description
2 WAY N FEMALE INPUT CONNECTOR P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 8 GHz Isolation (Min) 20dB, 4° Imbalance (Max), 1.35 VSWR (Max) Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Bag
Part Status
Active
Insertion Loss
0.5dB
Frequency
2 GHz ~ 8 GHz
Specifications
Isolation (Min) 20dB, 4° Imbalance (Max), 1.35 VSWR (Max)
Size / Dimension
1.693" L x 1.142" W x 0.827" H (43.00mm x 29.00mm x 21.00mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥114,501.00000¥114,501
Manufacturers Standard Package
Unit Price without JCT:¥114,501.00000
Unit Price with JCT:¥125,951.10000