Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7437-15 | |
|---|---|
DigiKey Part Number | 6099-PE7437-15-ND |
Manufacturer | |
Manufacturer Product Number | PE7437-15 |
Description | 15DB ATTN BNC 2W 4GHZ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥11,380.00000 | ¥11,380 |
| 10 | ¥9,989.90000 | ¥99,899 |
| 25 | ¥9,508.88000 | ¥237,722 |
| 100 | ¥8,850.23000 | ¥885,023 |
| Unit Price without JCT: | ¥11,380.00000 |
|---|---|
| Unit Price with JCT: | ¥12,518.00000 |




