New at DigiKey
18 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1111C180JW152X

DigiKey Part Number
4363-1111C180JW152XTR-ND - Tape & Reel (TR)
4363-1111C180JW152XCT-ND - Cut Tape (CT)
4363-1111C180JW152XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1111C180JW152X
Description
.110 X.110 18 PF 6% 1500 VOLTS S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 pF ±5% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥872.00000¥872
10¥633.80000¥6,338
50¥538.38000¥26,919
100¥508.87000¥50,887
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥458.92200¥229,461
1,000¥443.44800¥443,448
1,500¥435.69867¥653,548
2,500¥427.10480¥1,067,762
3,500¥422.07800¥1,477,273
Manufacturers Standard Package
Unit Price without JCT:¥872.00000
Unit Price with JCT:¥959.20000