
050R10-102B | |
---|---|
DigiKey Part Number | HFF-10U-04-ND |
Manufacturer | |
Manufacturer Product Number | 050R10-102B |
Description | CABLE FFC/FPC 10POS 0.5MM 4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥445.00000 | ¥445 |
10 | ¥378.40000 | ¥3,784 |
25 | ¥354.64000 | ¥8,866 |
50 | ¥337.68000 | ¥16,884 |
100 | ¥321.54000 | ¥32,154 |
250 | ¥301.40000 | ¥75,350 |
500 | ¥287.01200 | ¥143,506 |
1,000 | ¥273.31700 | ¥273,317 |
2,500 | ¥256.21680 | ¥640,542 |
Unit Price without JCT: | ¥445.00000 |
---|---|
Unit Price with JCT: | ¥489.50000 |



