
TBX240ST | |
|---|---|
DigiKey Part Number | 1944-1087-ND |
Manufacturer | |
Manufacturer Product Number | TBX240ST |
Description | BOX ABS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Open End(s) X 3.346" (85.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 15.5in² (100cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | ¥8,128.22222 | ¥146,308 |
| Unit Price without JCT: | ¥8,128.22222 |
|---|---|
| Unit Price with JCT: | ¥8,941.04444 |

