RFI Gasket Conductive Elastomer Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07-0201-0091-77

DigiKey Part Number
1944-07-0201-0091-77-ND
Manufacturer
Manufacturer Product Number
07-0201-0091-77
Description
RFI GASKET ELASTOMER ADH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Gasket Conductive Elastomer Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Strip
Part Status
Active
Type
Gasket
Shape
-
Width
0.500" (12.70mm)
Length
9.84' (3.00m)
Height
0.188" (4.78mm)
Material
Conductive Elastomer
Plating
-
Plating - Thickness
-
Attachment Method
Adhesive
Operating Temperature
-54°C ~ 200°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Strip
QuantityUnit PriceExt Price
14¥22,324.42857¥312,542
Unit Price without JCT:¥22,324.42857
Unit Price with JCT:¥24,556.87143