
605-00005 | |
---|---|
DigiKey Part Number | 605-00005-ND |
Manufacturer | |
Manufacturer Product Number | 605-00005 |
Description | MAGNETIC SWITCH SPEC PURP TO92 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Collector Hall Effect TO-92 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3.5V ~ 24V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92 | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.99000 | $4.99 |
Unit Price without JCT: | $4.99000 |
---|---|
Unit Price with JCT: | $5.48900 |