
28231 | |
|---|---|
DigiKey Part Number | 28231-ND |
Manufacturer | |
Manufacturer Product Number | 28231 |
Description | EVAL BOARD FOR P8X32A |
Customer Reference | |
Detailed Description | P8X32A Propeller™ Motor Controller/Driver Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | P8X32A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

