28044
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28044

DigiKey Part Number
28044-ND
Manufacturer
Manufacturer Product Number
28044
Description
LASER RANGE FINDER MODULE
Customer Reference
Detailed Description
OVM7690, P8X32A-Q44 - Light, Distance Measuring Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parallax Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Light, Distance Measuring
Sensing Range
6 ~ 48 Inches (15 ~ 122 cm)
Interface
Serial
Sensitivity
-
Voltage - Supply
5V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s)
Utilized IC / Part
OVM7690, P8X32A-Q44
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.