Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 Full Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF1602FCT_T0_00001

DigiKey Part Number
3757-UF1602FCT_T0_00001-ND
Manufacturer
Manufacturer Product Number
UF1602FCT_T0_00001
Description
DIODE ARRAY GP 200V 16A ITO220AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 16A Through Hole TO-220-3 Full Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Manufacturer
Panjit International Inc.
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
50 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3 Full Pack
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
ITO-220AB
Current - Average Rectified (Io) (per Diode)
16A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥153.00000¥153
50¥69.84000¥3,492
100¥61.69000¥6,169
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥153.00000
Unit Price with JCT:¥168.30000