
1.5SMC47AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC47AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC47AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC47AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC47AS_R1_00001 |
Description | TVS DIODE 40.2VWM 64.8V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp 23.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | 23.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥146.00000 | ¥146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥36.61750 | ¥29,294 |
| 1,600 | ¥33.10500 | ¥52,968 |
| 2,400 | ¥31.31458 | ¥75,155 |
| 4,000 | ¥29.30100 | ¥117,204 |
| 5,600 | ¥28.10821 | ¥157,406 |
| 8,000 | ¥26.94863 | ¥215,589 |
| 20,000 | ¥24.40380 | ¥488,076 |
| 40,000 | ¥23.38745 | ¥935,498 |
| Unit Price without JCT: | ¥146.00000 |
|---|---|
| Unit Price with JCT: | ¥160.60000 |

