
SVT15120UB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT15120UB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT15120UB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT15120UB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT15120UB_R2_00001 |
Description | DIODE SCHOTTKY 120V 15A TO277B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 120 V 15A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 120 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥38.22340 | ¥191,117 |
| 10,000 | ¥35.41810 | ¥354,181 |
| 15,000 | ¥33.98920 | ¥509,838 |
| 25,000 | ¥33.17372 | ¥829,343 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥197.00000 | ¥197 |
| 10 | ¥124.10000 | ¥1,241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥197.00000 | ¥197 |
| 10 | ¥124.10000 | ¥1,241 |
| 100 | ¥81.64000 | ¥8,164 |
| 500 | ¥63.38400 | ¥31,692 |
| 1,000 | ¥57.50700 | ¥57,507 |
| 2,000 | ¥52.55950 | ¥105,119 |
| Unit Price without JCT: | ¥197.00000 |
|---|---|
| Unit Price with JCT: | ¥216.70000 |

