
SVM860VB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVM860VB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVM860VB_R2_00001CT-ND - Cut Tape (CT) 3757-SVM860VB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVM860VB_R2_00001 |
Description | DIODE SCHOTTKY 60V 8A TO277B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 8A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥98.00000 | ¥98 |
| 10 | ¥60.40000 | ¥604 |
| 100 | ¥38.51000 | ¥3,851 |
| 500 | ¥29.07000 | ¥14,535 |
| 1,000 | ¥26.02300 | ¥26,023 |
| 2,000 | ¥23.45550 | ¥46,911 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥20.67320 | ¥103,366 |
| 10,000 | ¥18.95250 | ¥189,525 |
| 15,000 | ¥18.07580 | ¥271,137 |
| 25,000 | ¥17.09056 | ¥427,264 |
| 35,000 | ¥16.50714 | ¥577,750 |
| 50,000 | ¥15.94022 | ¥797,011 |
| Unit Price without JCT: | ¥98.00000 |
|---|---|
| Unit Price with JCT: | ¥107.80000 |

