Diode 60 V 8A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM860UB_R2_00001

DigiKey Part Number
3757-SVM860UB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVM860UB_R2_00001CT-ND - Cut Tape (CT)
3757-SVM860UB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVM860UB_R2_00001
Description
DIODE SCHOTTKY 60V 8A TO277B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥168.00000¥168
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥32.77520¥163,876
10,000¥30.29020¥302,902
15,000¥29.02413¥435,362
25,000¥27.63780¥690,945
Manufacturers Standard Package
Unit Price without JCT:¥168.00000
Unit Price with JCT:¥184.80000