Diode 20 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS12_R1_00001

DigiKey Part Number
3757-SS12_R1_00001TR-ND - Tape & Reel (TR)
3757-SS12_R1_00001CT-ND - Cut Tape (CT)
3757-SS12_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS12_R1_00001
Description
DIODE SCHOTTKY 20V 1A DO214AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,494
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥25.00000¥25
10¥17.30000¥173
100¥12.92000¥1,292
500¥9.43800¥4,719
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800¥5.36111¥9,650
3,600¥4.64444¥16,720
Manufacturers Standard Package
Unit Price without JCT:¥25.00000
Unit Price with JCT:¥27.50000