Diode 200 V 1A Surface Mount SOD-123HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS10200HE_R1_00001

DigiKey Part Number
3757-SS10200HE_R1_00001TR-ND - Tape & Reel (TR)
3757-SS10200HE_R1_00001CT-ND - Cut Tape (CT)
3757-SS10200HE_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS10200HE_R1_00001
Description
DIODE SCHOTTKY 200V 1A SOD123HE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount SOD-123HE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
30 µA @ 200 V
Capacitance @ Vr, F
85pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123HE
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,682
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥24.30000¥243
100¥15.02000¥1,502
500¥10.98800¥5,494
1,000¥9.68000¥9,680
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥8.00900¥24,027
6,000¥7.16483¥42,989
9,000¥6.73422¥60,608
15,000¥6.24960¥93,744
21,000¥5.96243¥125,211
30,000¥5.68320¥170,496
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000