


SMF30A-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-SMF30A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-SMF30A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-SMF30A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A-AU_R1_000A1 |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥7.80367 | ¥23,411 |
6,000 | ¥6.99233 | ¥41,954 |
9,000 | ¥6.57833 | ¥59,205 |
15,000 | ¥6.11267 | ¥91,690 |
21,000 | ¥5.83676 | ¥122,572 |
30,000 | ¥5.56837 | ¥167,051 |
75,000 | ¥4.97920 | ¥373,440 |
150,000 | ¥4.61501 | ¥692,252 |
300,000 | ¥4.33422 | ¥1,300,266 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥75.00000 | ¥75 |
10 | ¥46.00000 | ¥460 |
100 | ¥29.12000 | ¥2,912 |
500 | ¥21.81000 | ¥10,905 |
1,000 | ¥19.44400 | ¥19,444 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥54.00000 | ¥54 |
10 | ¥36.60000 | ¥366 |
100 | ¥24.65000 | ¥2,465 |
500 | ¥19.08600 | ¥9,543 |
1,000 | ¥17.33700 | ¥17,337 |
Unit Price without JCT: | ¥54.00000 |
---|---|
Unit Price with JCT: | ¥59.40000 |