


SMF130A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF130A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF130A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF130A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF130A_R1_00001 |
Description | TVS DIODE 130VWM 209VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥113.00000 | ¥113 |
| 10 | ¥70.00000 | ¥700 |
| 100 | ¥44.79000 | ¥4,479 |
| 500 | ¥33.89800 | ¥16,949 |
| 1,000 | ¥30.38400 | ¥30,384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥22.40067 | ¥67,202 |
| 6,000 | ¥20.39950 | ¥122,397 |
| 9,000 | ¥19.37967 | ¥174,417 |
| 15,000 | ¥18.23320 | ¥273,498 |
| 21,000 | ¥17.55433 | ¥368,641 |
| 30,000 | ¥16.89437 | ¥506,831 |
| Unit Price without JCT: | ¥113.00000 |
|---|---|
| Unit Price with JCT: | ¥124.30000 |

