
MBR840DC_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-MBR840DC_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR840DC_R2_00001 |
Description | DIODE ARRAY SCHOTT 40V 8A TO-263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 700 mV @ 4 A |
Manufacturer Panjit International Inc. | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-263 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75,200 | ¥47.86145 | ¥3,599,181 |
| Unit Price without JCT: | ¥47.86145 |
|---|---|
| Unit Price with JCT: | ¥52.64760 |

