
SD340S_S2_00001 | |
|---|---|
DigiKey Part Number | 3757-SD340S_S2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD340S_S2_00001 |
Description | DIODE SCHOTTKY 40V 3A TO252 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TO-252 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252 |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 201,000 | ¥30.28732 | ¥6,087,751 |
| Unit Price without JCT: | ¥30.28732 |
|---|---|
| Unit Price with JCT: | ¥33.31605 |

