
SBA0820AS-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SBA0820AS-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBA0820AS-AU_R1_000A1 |
Description | DIODE SCHOTTKY 20V 800MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 800mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥5.00733 | ¥15,022 |
| 6,000 | ¥4.45133 | ¥26,708 |
| 9,000 | ¥4.16722 | ¥37,505 |
| 15,000 | ¥3.84773 | ¥57,716 |
| 21,000 | ¥3.65829 | ¥76,824 |
| 30,000 | ¥3.47400 | ¥104,220 |
| 75,000 | ¥3.06919 | ¥230,189 |
| 150,000 | ¥2.81884 | ¥422,826 |
| 300,000 | ¥2.60831 | ¥782,493 |
| Unit Price without JCT: | ¥5.00733 |
|---|---|
| Unit Price with JCT: | ¥5.50806 |

