Diode 400 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1G_R1_00001

DigiKey Part Number
3757-S1G_R1_00001TR-ND - Tape & Reel (TR)
3757-S1G_R1_00001CT-ND - Cut Tape (CT)
3757-S1G_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1G_R1_00001
Description
DIODE STANDARD 400V 1A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 770
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥8.72500¥6,980
1,600¥7.70563¥12,329
2,400¥7.18542¥17,245
4,000¥6.59950¥26,398
5,600¥6.25214¥35,012
8,000¥5.91388¥47,311
20,000¥5.17045¥103,409
40,000¥4.71043¥188,417
80,000¥4.32340¥345,872
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥21.10000¥211
100¥13.04000¥1,304
Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥22.90000¥229
100¥14.15000¥1,415
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000