
PZS1115BES_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS1115BES_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS1115BES_R1_00001CT-ND - Cut Tape (CT) 3757-PZS1115BES_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS1115BES_R1_00001 |
Description | DIODE ZENER 15V 150MW SOD523 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.4 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.74100 | ¥23,705 |
| 10,000 | ¥4.23660 | ¥42,366 |
| 15,000 | ¥3.97907 | ¥59,686 |
| 25,000 | ¥3.68944 | ¥92,236 |
| 35,000 | ¥3.51783 | ¥123,124 |
| 50,000 | ¥3.35090 | ¥167,545 |
| 125,000 | ¥2.98434 | ¥373,042 |
| 250,000 | ¥2.75774 | ¥689,435 |
| 500,000 | ¥2.56725 | ¥1,283,625 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥16.10000 | ¥161 |
| 100 | ¥9.90000 | ¥990 |
| 500 | ¥7.19000 | ¥3,595 |
| 1,000 | ¥6.30300 | ¥6,303 |
| 2,000 | ¥5.55400 | ¥11,108 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥16.10000 | ¥161 |
| 100 | ¥8.31000 | ¥831 |
| 500 | ¥7.47800 | ¥3,739 |
| 1,000 | ¥6.64700 | ¥6,647 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

