
PJX8804_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJX8804_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJX8804_R1_00001 |
Description | MOSFET 2N-CH 30V 0.6A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 600mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 600mA (Ta) | |
Rds On (Max) @ Id, Vgs | 220mOhm @ 600mA, 4,5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 93pF @ 15V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.44750 | ¥77,790 |
| 8,000 | ¥17.75675 | ¥142,054 |
| 12,000 | ¥16.89525 | ¥202,743 |
| 20,000 | ¥15.92700 | ¥318,540 |
| 28,000 | ¥15.35364 | ¥429,902 |
| 40,000 | ¥14.79633 | ¥591,853 |
| 100,000 | ¥14.20887 | ¥1,420,887 |
| Unit Price without JCT: | ¥19.44750 |
|---|---|
| Unit Price with JCT: | ¥21.39225 |

