
P4SMA10AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-P4SMA10AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P4SMA10AS_R1_00001CT-ND - Cut Tape (CT) 3757-P4SMA10AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA10AS_R1_00001 |
Description | TVS DIODE 8.55VWM 14.5V DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 29A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥13.90444 | ¥25,028 |
| 3,600 | ¥12.49111 | ¥44,968 |
| 5,400 | ¥11.77019 | ¥63,559 |
| 9,000 | ¥10.95978 | ¥98,638 |
| 12,600 | ¥10.47921 | ¥132,038 |
| 18,000 | ¥10.01211 | ¥180,218 |
| 45,000 | ¥8.98651 | ¥404,393 |
| 90,000 | ¥8.35280 | ¥751,752 |
| 180,000 | ¥8.06000 | ¥1,450,800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥37.10000 | ¥371 |
| 100 | ¥23.23000 | ¥2,323 |
| 500 | ¥17.24600 | ¥8,623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥33.20000 | ¥332 |
| 100 | ¥17.28000 | ¥1,728 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

