
PJSD07TM_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJSD07TM_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSD07TM_R1_00001CT-ND - Cut Tape (CT) 3757-PJSD07TM_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD07TM_R1_00001 |
Description | TVS DIODE 7VWM 15VC SOD923 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 4A Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 4A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-923 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥3.98088 | ¥31,847 |
| 400,000 | ¥3.91864 | ¥1,567,456 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥16.90000 | ¥169 |
| 100 | ¥8.63000 | ¥863 |
| 500 | ¥7.79600 | ¥3,898 |
| 1,000 | ¥4.47800 | ¥4,478 |
| 2,000 | ¥4.22950 | ¥8,459 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥16.90000 | ¥169 |
| 100 | ¥8.63000 | ¥863 |
| 500 | ¥7.79600 | ¥3,898 |
| 1,000 | ¥6.96600 | ¥6,966 |
| 2,000 | ¥6.13700 | ¥12,274 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

