Mosfet Array 40V 10.5A (Ta), 35A (Tc) 2.4W (Ta), 32W (Tc) Surface Mount DFN5060B-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ5948V-AU_R2_002A1

DigiKey Part Number
3757-PJQ5948V-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5948V-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5948V-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5948V-AU_R2_002A1
Description
MOSFET 2N-CH 40V 10.5A 8DFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 10.5A (Ta), 35A (Tc) 2.4W (Ta), 32W (Tc) Surface Mount DFN5060B-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
10.5A (Ta), 35A (Tc)
Rds On (Max) @ Id, Vgs
13.4mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
9.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
673pF @ 25V
Power - Max
2.4W (Ta), 32W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerTDFN
Supplier Device Package
DFN5060B-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,240
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥228.00000¥228
10¥142.80000¥1,428
100¥94.19000¥9,419
500¥73.34200¥36,671
1,000¥66.62900¥66,629
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥58.10300¥174,309
6,000¥53.81033¥322,862
9,000¥51.62422¥464,618
15,000¥49.16853¥737,528
21,000¥47.71467¥1,002,008
30,000¥46.86433¥1,405,930
Manufacturers Standard Package
Unit Price without JCT:¥228.00000
Unit Price with JCT:¥250.80000