N-Channel 40 V 22.7A (Ta), 120A (Tc) 3.3W (Ta), 94W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 22.7A (Ta), 120A (Tc) 3.3W (Ta), 94W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5544V-AU_R2_002A1

DigiKey Part Number
3757-PJQ5544V-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJQ5544V-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJQ5544V-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5544V-AU_R2_002A1
Description
40V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22.7A (Ta), 120A (Tc) 3.3W (Ta), 94W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2544 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.3W (Ta), 94W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
7V, 10V
Supplier Device Package
DFN5060-8
Rds On (Max) @ Id, Vgs
3.6mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 50µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,960
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥246.00000¥246
10¥154.90000¥1,549
100¥102.92000¥10,292
500¥80.64600¥40,323
1,000¥73.47600¥73,476
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥64.37033¥193,111
6,000¥59.78717¥358,723
9,000¥57.45300¥517,077
15,000¥57.29247¥859,387
Manufacturers Standard Package
Unit Price without JCT:¥246.00000
Unit Price with JCT:¥270.60000