
PJQ4522S6P-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4522S6P-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4522S6P-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4522S6P-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4522S6P-AU_R2_002A1 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 21.4A (Ta), 110A (Tc) 2.5W (Ta), 65W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1860 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 65W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥294.00000 | ¥294 |
| 10 | ¥186.00000 | ¥1,860 |
| 100 | ¥124.32000 | ¥12,432 |
| 500 | ¥97.89000 | ¥48,945 |
| 1,000 | ¥89.38500 | ¥89,385 |
| 2,000 | ¥82.23100 | ¥164,462 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥74.49160 | ¥372,458 |
| 10,000 | ¥69.71140 | ¥697,114 |
| 15,000 | ¥67.27713 | ¥1,009,157 |
| Unit Price without JCT: | ¥294.00000 |
|---|---|
| Unit Price with JCT: | ¥323.40000 |

