


PJQ5462A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5462A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5462A_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5462A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5462A_R2_00001 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.5A (Ta), 42A (Tc) 2W (Ta), 60W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2142 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥168.00000 | ¥168 |
| 10 | ¥104.50000 | ¥1,045 |
| 100 | ¥68.17000 | ¥6,817 |
| 500 | ¥52.55400 | ¥26,277 |
| 1,000 | ¥47.52200 | ¥47,522 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥41.12700 | ¥123,381 |
| 6,000 | ¥37.90700 | ¥227,442 |
| 9,000 | ¥36.26644 | ¥326,398 |
| 15,000 | ¥34.42333 | ¥516,350 |
| 21,000 | ¥33.65257 | ¥706,704 |
| Unit Price without JCT: | ¥168.00000 |
|---|---|
| Unit Price with JCT: | ¥184.80000 |

