


PJQ5453E-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5453E-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5453E-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5453E-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5453E-AU_R2_002A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12.8A (Ta), 61A (Tc) 3.3W (Ta), 75W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2858 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥191.00000 | ¥191 |
| 10 | ¥119.80000 | ¥1,198 |
| 100 | ¥78.46000 | ¥7,846 |
| 500 | ¥60.65400 | ¥30,327 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥44.51600 | ¥133,548 |
| 6,000 | ¥41.08717 | ¥246,523 |
| 9,000 | ¥39.34033 | ¥354,063 |
| 15,000 | ¥37.37767 | ¥560,665 |
| 21,000 | ¥36.99705 | ¥776,938 |
| Unit Price without JCT: | ¥191.00000 |
|---|---|
| Unit Price with JCT: | ¥210.10000 |

