
PJQ4548P-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4548P-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ4548P-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ4548P-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4548P-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 12.4A (Ta), 43A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 778 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥90.20000 | ¥902 |
| 100 | ¥58.40000 | ¥5,840 |
| 500 | ¥44.63400 | ¥22,317 |
| 1,000 | ¥40.19900 | ¥40,199 |
| 2,000 | ¥36.46450 | ¥72,929 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥32.42020 | ¥162,101 |
| 10,000 | ¥29.92020 | ¥299,202 |
| 15,000 | ¥28.64660 | ¥429,699 |
| 25,000 | ¥27.21596 | ¥680,399 |
| 35,000 | ¥26.36886 | ¥922,910 |
| 50,000 | ¥25.54556 | ¥1,277,278 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |







