PJQ2463A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ¥188.00000
Datasheet
P-Channel 60 V 3.2A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ2463A-AU_R1_000A1

DigiKey Part Number
3757-PJQ2463A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJQ2463A-AU_R1_000A1
Description
DFN2020B-6L, MOSFET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 3.2A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
785 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN2020B-6
Rds On (Max) @ Id, Vgs
105mOhm @ 3A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ2463A_R1_00001Panjit International Inc.03757-PJQ2463A_R1_00001CT-ND¥188.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥24.26767¥72,803
6,000¥22.16083¥132,965
9,000¥21.88167¥196,935
Manufacturers Standard Package
Unit Price without JCT:¥24.26767
Unit Price with JCT:¥26.69444