
PJB140P04E7-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJB140P04E7-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJB140P04E7-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJB140P04E7-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJB140P04E7-AU_R2_002A1 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 20.4A (Ta), 140A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount TO-263-7L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 190 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 9400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥568.00000 | ¥568 |
| 10 | ¥369.10000 | ¥3,691 |
| 100 | ¥255.96000 | ¥25,596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥196.80500 | ¥157,444 |
| 1,600 | ¥183.00125 | ¥292,802 |
| 2,400 | ¥175.97167 | ¥422,332 |
| 4,000 | ¥168.07425 | ¥672,297 |
| 5,600 | ¥165.66625 | ¥927,731 |
| Unit Price without JCT: | ¥568.00000 |
|---|---|
| Unit Price with JCT: | ¥624.80000 |

