New Product
Image for PJB120P04E-AU_R2_002A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJB120P04E-AU_R2_002A1

DigiKey Part Number
3757-PJB120P04E-AU_R2_002A1TR-ND - Tape & Reel (TR)
3757-PJB120P04E-AU_R2_002A1CT-ND - Cut Tape (CT)
3757-PJB120P04E-AU_R2_002A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJB120P04E-AU_R2_002A1
Description
40V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 20A (Ta), 120A (Tc) 3.8W (Ta), 250W (Tc) Surface Mount TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 90A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
190 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
9400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥545.00000¥545
10¥353.50000¥3,535
100¥244.63000¥24,463
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800¥187.63375¥150,107
1,600¥174.33375¥278,934
2,400¥167.56000¥402,144
4,000¥159.95025¥639,801
5,600¥156.63000¥877,128
Manufacturers Standard Package
Unit Price without JCT:¥545.00000
Unit Price with JCT:¥599.50000