Temperature Sensor Digital -40°C ~ 125°C 12 b 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJ85775P_R2_00301

DigiKey Part Number
3757-PJ85775P_R2_00301TR-ND - Tape & Reel (TR)
3757-PJ85775P_R2_00301CT-ND - Cut Tape (CT)
3757-PJ85775P_R2_00301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ85775P_R2_00301
Description
0.5OC DIGITAL TEMPERATURE SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 12 b 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.75V ~ 5.5V
Resolution
12 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1.5°C
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,412
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥93.00000¥93
5¥81.00000¥405
10¥76.60000¥766
25¥71.44000¥1,786
50¥67.98000¥3,399
100¥64.77000¥6,477
500¥58.32600¥29,163
1,000¥55.93600¥55,936
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥51.73675¥206,947
8,000¥49.89675¥399,174
12,000¥48.89225¥586,707
20,000¥47.69715¥953,943
28,000¥46.95057¥1,314,616
Manufacturers Standard Package
Unit Price without JCT:¥93.00000
Unit Price with JCT:¥102.30000