
PJ85718M_R2_00301 | |
|---|---|
DigiKey Part Number | 3757-PJ85718M_R2_00301TR-ND - Tape & Reel (TR) 3757-PJ85718M_R2_00301CT-ND - Cut Tape (CT) 3757-PJ85718M_R2_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ85718M_R2_00301 |
Description | 1OC, REMOTE AND LOCAL TEMPERATUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.5V ~ 5.5V | |
Resolution | 11 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.8°C) | |
Test Condition | 0°C ~ 110°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 5 | ¥57.40000 | ¥287 |
| 10 | ¥54.20000 | ¥542 |
| 25 | ¥50.56000 | ¥1,264 |
| 50 | ¥47.96000 | ¥2,398 |
| 100 | ¥45.61000 | ¥4,561 |
| 500 | ¥40.90000 | ¥20,450 |
| 1,000 | ¥39.15200 | ¥39,152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥36.67800 | ¥110,034 |
| 6,000 | ¥35.28467 | ¥211,708 |
| 9,000 | ¥34.52400 | ¥310,716 |
| 15,000 | ¥33.61967 | ¥504,295 |
| 21,000 | ¥33.05467 | ¥694,148 |
| 30,000 | ¥32.48143 | ¥974,443 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

