
PJ79818B_R2_00301 | |
|---|---|
DigiKey Part Number | 3757-PJ79818B_R2_00301TR-ND - Tape & Reel (TR) 3757-PJ79818B_R2_00301CT-ND - Cut Tape (CT) 3757-PJ79818B_R2_00301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ79818B_R2_00301 |
Description | 12-BIT, 8-CH ADC TEMPERATURE SEN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 12 b | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±1.5°C) | |
Test Condition | -25°C ~ 100°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥972.00000 | ¥972 |
| 5 | ¥874.20000 | ¥4,371 |
| 10 | ¥838.00000 | ¥8,380 |
| 25 | ¥794.64000 | ¥19,866 |
| 50 | ¥765.02000 | ¥38,251 |
| 100 | ¥737.85000 | ¥73,785 |
| 500 | ¥683.18600 | ¥341,593 |
| 1,000 | ¥662.81900 | ¥662,819 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥652.05900 | ¥2,608,236 |
| Unit Price without JCT: | ¥972.00000 |
|---|---|
| Unit Price with JCT: | ¥1,069.20000 |

