
PJD16P06A-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD16P06A-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD16P06A-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD16P06A-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD16P06A-AU_L2_000A1 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5A (Ta), 16A (Tc) 2W (Ta), 25W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1256 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥98.40000 | ¥984 |
| 100 | ¥64.01000 | ¥6,401 |
| 500 | ¥49.23000 | ¥24,615 |
| 1,000 | ¥44.46600 | ¥44,466 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥38.41300 | ¥115,239 |
| 6,000 | ¥35.36433 | ¥212,186 |
| 9,000 | ¥33.81122 | ¥304,301 |
| 15,000 | ¥32.06627 | ¥480,994 |
| 21,000 | ¥31.03305 | ¥651,694 |
| 30,000 | ¥31.01740 | ¥930,522 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

