
P6SMB170AS_R1_00001 | |
---|---|
DigiKey Part Number | 3757-P6SMB170AS_R1_00001TR-ND - Tape & Reel (TR) 3757-P6SMB170AS_R1_00001CT-ND - Cut Tape (CT) 3757-P6SMB170AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB170AS_R1_00001 |
Description | TVS DIODE 145VWM 234VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 145V | |
Voltage - Breakdown (Min) | 162V | |
Voltage - Clamping (Max) @ Ipp | 234V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | ¥17.08875 | ¥13,671 |
1,600 | ¥15.26250 | ¥24,420 |
2,400 | ¥14.32958 | ¥34,391 |
4,000 | ¥13.28025 | ¥53,121 |
5,600 | ¥12.65839 | ¥70,887 |
8,000 | ¥12.05375 | ¥96,430 |
20,000 | ¥10.72555 | ¥214,511 |
40,000 | ¥9.90458 | ¥396,183 |
80,000 | ¥9.21435 | ¥737,148 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥89.00000 | ¥89 |
10 | ¥54.60000 | ¥546 |
100 | ¥34.77000 | ¥3,477 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥65.00000 | ¥65 |
10 | ¥43.90000 | ¥439 |
100 | ¥29.74000 | ¥2,974 |
Unit Price without JCT: | ¥65.00000 |
---|---|
Unit Price with JCT: | ¥71.50000 |