Zener Diode 6.8 V 410 mW ±2.06% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B6V8-AU_R1_000A1

DigiKey Part Number
3757-BZT52-B6V8-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZT52-B6V8-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZT52-B6V8-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B6V8-AU_R1_000A1
Description
DIODE ZENER 6.8V 410MW SOD123
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 410 mW ±2.06% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.06%
Power - Max
410 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,060
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥4.01333¥12,040
6,000¥3.55567¥21,334
9,000¥3.32200¥29,898
15,000¥3.05873¥45,881
21,000¥2.90271¥60,957
30,000¥2.75083¥82,525
75,000¥2.41715¥181,286
150,000¥2.21075¥331,612
300,000¥2.03713¥611,139
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥12.80000¥128
100¥7.80000¥780
500¥5.62600¥2,813
1,000¥4.91800¥4,918
Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥14.80000¥148
100¥7.63000¥763
500¥7.21600¥3,608
1,000¥6.80100¥6,801
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000