
P4SMA33CA-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-P4SMA33CA-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-P4SMA33CA-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-P4SMA33CA-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CA-AU_R1_000A1 |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101.00000 | ¥101 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ¥10.23444 | ¥18,422 |
| 3,600 | ¥9.14722 | ¥32,930 |
| 5,400 | ¥8.59241 | ¥46,399 |
| 9,000 | ¥7.96822 | ¥71,714 |
| 12,600 | ¥7.59810 | ¥95,736 |
| 18,000 | ¥7.23833 | ¥130,290 |
| 45,000 | ¥6.44816 | ¥290,167 |
| 90,000 | ¥5.95971 | ¥536,374 |
| 180,000 | ¥5.54908 | ¥998,834 |
| Unit Price without JCT: | ¥101.00000 |
|---|---|
| Unit Price with JCT: | ¥111.10000 |

